Filter Your Search
1 - 1 of 1 results
|
M24512-WBN5G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | OTHER | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |