Parametric results for: m24c02-wds3t under EEPROMs

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: m24c02wds3t
Select parts from the table below to compare.
Compare
Compare
M24C02-WDS3T
STMicroelectronics
Check for Price No Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 10 ms HARDWARE S-PDSO-G8 Not Qualified e0 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, TSSOP-8 8 not_compliant EAR99 8542.32.00.51
M24C02-WDS3TG/W
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3TP/S
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3TG
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 10 ms HARDWARE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, LEAD FREE, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3TP
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 10 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, LEAD FREE, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3T/S
STMicroelectronics
Check for Price No Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e0 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, TSSOP-8 8 not_compliant EAR99 8542.32.00.51
M24C02-WDS3TP/W
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3TG/G
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 10 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, LEAD FREE, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3TG/S
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51
M24C02-WDS3TP/G
STMicroelectronics
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 10 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS SOIC 3 X 3 MM, LEAD FREE, TSSOP-8 8 compliant EAR99 8542.32.00.51