Filter Your Search
1 - 9 of 9 results
|
M24C32-WMN6P
STMicroelectronics
|
$0.1300 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.7 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | compliant | STMicroelectronics | ||||||||||||||||||||
|
M24C32-WMN6P/C
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.7 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M24C32-WMN6P/T
STMicroelectronics
|
Check for Price | Not Recommended | 32.768 kbit | 8 | 4KX8 | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | NO | YES | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | 32 words | SERIAL | NO | I2C | 3 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | NO | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M24C32-WMN6/P
STMicroelectronics
|
Check for Price | No | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.7 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M24C32-WMN6PB
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.7 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | ||||||||||||||||||||||
|
M24C32-WMN6P/K
STMicroelectronics
|
Check for Price | Not Recommended | 32.768 kbit | 8 | 4KX8 | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | NO | YES | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | 32 words | SERIAL | NO | I2C | 3 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | NO | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M24C32-WMN6PP
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | NO | YES | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | 32 words | SERIAL | NO | I2C | 3 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | NO | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
M24C32-WMN6P/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.7 V | 3/5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | ||||||||||||
|
M24C32-WMN6P/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.7 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |