Filter Your Search
1 - 10 of 744 results
|
M24C64-WMN6TP
STMicroelectronics
|
$0.1387 | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1980-01-04 | STMicroelectronics | |||||||||||
|
M24C64-WDW6TP
STMicroelectronics
|
$0.2426 | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1980-01-04 | STMicroelectronics | |||||||||||
|
M24C64-WMN6P
STMicroelectronics
|
$0.2639 | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||
|
M24C64-WMH6P
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-XBCC-B5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | VBCC | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | BUTT | BOTTOM | 600 µm | 1.7 mm | 1.4 mm | STMICROELECTRONICS | VBCC, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
M24C64-WFCT6P/P
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24C64-WMN6TP/P
STMicroelectronics
|
Check for Price | Yes | Yes | Lifetime Buy | 65.536 kbit | 8 | 8KX8 | 2.7 V | 3/5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | ||||||||
|
M24C64-WMC6TG/12F
STMicroelectronics
|
Check for Price | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M24C64-WMB5P/P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.7 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5.5 V | 2.5 V | CMOS | OTHER | R-XDSO-N8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M24C64-WCS6G/KF
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XBCS-B5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | CSP | BGA5,3X3,14/8 | RECTANGULAR | CHIP SCALE | YES | BALL | 400 µm | BOTTOM | 645 µm | 1.073 mm | 959 µm | STMICROELECTRONICS | VFBGA, | compliant | EAR99 | 8542.32.00.51 | 2017-09-14 | ||||||||||||
|
M24C64-WCT6TP/TF
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XBCS-B8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CSP | BGA8,3X5,14/8 | RECTANGULAR | CHIP SCALE | YES | BALL | 400 µm | BOTTOM | 330 µm | 1.073 mm | 959 µm | STMICROELECTRONICS | VFBGA, | compliant | EAR99 | 8542.32.00.51 |