Filter Your Search
1 - 4 of 4 results
|
M24M01-DFMN6TP
STMicroelectronics
|
$1.5833 | Yes | Not Recommended | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M24M01-DFMN6TP/A
STMicroelectronics
|
Check for Price | Obsolete | EEPROM | I2C | STMICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||
|
M24M01-DFMN6TP/K
STMicroelectronics
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 1 MHz | EEPROM | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M24M01-DFMN6TP/B
STMicroelectronics
|
Check for Price | Obsolete | EEPROM | I2C | STMICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 |