Filter Your Search
1 - 10 of 11 results
![]() |
M25P32-VMW6TGB
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | NUMONYX | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
M25P32-VMW6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 20 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | 5.62 mm | STMICROELECTRONICS | SOIC | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M25P32-VMW6TGBA
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUMONYX | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
![]() |
M25P32-VMW6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | NUMONYX | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
![]() |
M25P32-VMW6TGB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
![]() |
M25P32-VMW6TG/4
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | NUMONYX | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
M25P32-VMW6TG/4A
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUMONYX | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M25P32-VMW6TG/4A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M25P32-VMW6TGBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.285 mm | 5.285 mm | MICRON TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||
![]() |
M25P32-VMW6TG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | TOTEM POLE | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.31 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 5.62 mm | MICRON TECHNOLOGY INC | SOIC | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron |