Filter Your Search
1 - 4 of 4 results
|
M27C1001-90C1XTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.192 kbit | 4 | 2KX4 | 5 V | 60 ns | OTP ROM | COMMON | 1 | 2000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 140 µA | CMOS | COMMERCIAL | R-PQCC-J32 | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
M27C1001-90C1TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | ||
|
M27C1001-90C1X
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | ||
|
M27C1001-90C1
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 |