Filter Your Search
1 - 2 of 2 results
|
M27C256B-70XF1X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.61 | |||
|
M27C256B-70XF1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics |