Filter Your Search
1 - 1 of 1 results
|
M27V801-150K6TR
STMicroelectronics
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 150 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.4554 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |