Filter Your Search
1 - 10 of 717 results
|
AM28F020-200FEB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
AM28F020-120PC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T32 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
AM28F020A-250FEB
AMD
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 250 ns | FLASH | 100K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||
|
AM28F020-95C3DCB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | FLASH | 12 V | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM28F020-200C3EC
AMD
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM28F020-70PI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM28F020-150C3LC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | FLASH | 12 V | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM28F020-90C4PI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 256000 | 262.144 k | PARALLEL | 100 µA | 30 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM28F020-90PEB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
AM28F020-150EC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | FLASH | 10K WRITE/ERASE CYCLES MIN | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | TSOP-32 | unknown | EAR99 | 8542.32.00.51 |