Filter Your Search
1 - 10 of 24 results
|
M28V201-150K3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 150 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-150N3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 150 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | TSSOP, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-200K3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-200K1
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M28V201-200N6
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | TSSOP, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-200K5
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | OTHER | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-200K6
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-200N3
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | TSSOP, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28V201-150K1
STMicroelectronics
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 150 ns | FLASH | YES | NO | 256000 | 262.144 k | PARALLEL | 100 µA | 20 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M28V201-100N1
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 100 ns | FLASH | 10K ERASE/PROGRAM CYCLES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | 8 X 20 MM, TSOP-32 | unknown | EAR99 | 8542.32.00.51 | TSOP | 32 |