Parametric results for: m28v20170wp6 under Flash Memories

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
Manufacturer Part Number: m28v201
Select parts from the table below to compare.
Compare
Compare
M28V201-150K3
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 150 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS AUTOMOTIVE NO NOR TYPE R-PQCC-J32 Not Qualified e0 125 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD STMICROELECTRONICS QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51
M28V201-150N3
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 150 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS AUTOMOTIVE NO NOR TYPE R-PDSO-G32 Not Qualified e0 125 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL STMICROELECTRONICS TSSOP, TSSOP32,.8,20 not_compliant EAR99 8542.32.00.51
M28V201-200K3
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 200 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS AUTOMOTIVE NO NOR TYPE R-PQCC-J32 Not Qualified e0 125 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD STMICROELECTRONICS QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51
M28V201-200K1
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 200 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS COMMERCIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD STMICROELECTRONICS QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51
M28V201-200N6
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 200 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL STMICROELECTRONICS TSSOP, TSSOP32,.8,20 not_compliant EAR99 8542.32.00.51
M28V201-200K5
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 200 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS OTHER NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -20 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD STMICROELECTRONICS QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51
M28V201-200K6
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 200 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD STMICROELECTRONICS QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51
M28V201-200N3
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 200 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS AUTOMOTIVE NO NOR TYPE R-PDSO-G32 Not Qualified e0 125 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL STMICROELECTRONICS TSSOP, TSSOP32,.8,20 not_compliant EAR99 8542.32.00.51
M28V201-150K1
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 150 ns FLASH YES NO 256000 262.144 k PARALLEL 100 µA 20 µA CMOS COMMERCIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD STMICROELECTRONICS QCCJ, LDCC32,.5X.6 not_compliant EAR99 8542.32.00.51
M28V201-100N1
STMicroelectronics
Check for Price Obsolete 2.0972 Mbit 8 256KX8 3.3 V 100 ns FLASH 10K ERASE/PROGRAM CYCLES 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm STMICROELECTRONICS 8 X 20 MM, TSOP-32 unknown EAR99 8542.32.00.51 TSOP 32