Filter Your Search
1 - 10 of 6,912 results
|
M3012-01012U-010BC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 145.03 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012--01013F-007BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 101.526 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012--01012K-03KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 3000 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/8-27 NPT FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012-00014F-15KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012--00014F-15KPG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012-000116-15KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/8-27 NPT | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012-01011S-15KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M12 X 1.5 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012-01011F-007BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 101.526 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP FEMALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012-00012Q-15KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 0-50mV | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3012--000144-700BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10152 Psi | 0-50mV | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 7/16-20 UNF-A MALE | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |