Filter Your Search
1 - 2 of 2 results
|
M30-6000446R
Harwin
|
$1.1490 | Yes | Yes | Active | 4 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.246 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||
|
M30-6000446
Harwin
|
$2.7986 | Yes | Yes | Active | 4 | 1 | 1.25 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.169 inch | 0.246 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |