Filter Your Search
1 - 10 of 703 results
|
M32012AGPJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||
|
M32011DMCJ50.0000MHZ
MtronPTI
|
Check for Price | Active | 50 MHz | 25 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 2.25 V | 250 mV | 350 ps | NO | 200 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.79mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||
|
M32016DUPJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 25 % | 50 OHM | 2.5 V | PECL | COMPLEMENTARY OUTPUT; TR, 13 INCH | 2.25 V | 250 mV | 350 ps | NO | 200 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||
|
M32016AULJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||
|
M32012BGLJ1000.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 GHz | 100 OHM | 2.5 V | LVDS | TAPE AND REEL | 2.25 V | 250 mV | 500 ps | NO | 100 ppm | 5 % | 500 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||
|
M32016AMMJ50.0000MHZ
MtronPTI
|
Check for Price | Active | 50 MHz | 25 % | 100 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY A... more | 2.25 V | 250 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SMDIP6,.3,100 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||
|
M32012AGMJ150.0000M
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 25 % | 100 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-202; MIL-STD-883 | 2.25 V | 250 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M32016BBMJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1.4 GHz | 25 % | 100 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M32016AMPJ150.0000M
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-202; MIL-STD-883 | 2.25 V | 250 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M32016BSPJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 150 MHz | 25 % | 50 OHM | 2.5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 5 % | 350 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SMDIP6,.3 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown |