Filter Your Search
1 - 10 of 196 results
|
M3284-01000B-500BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 7251.89 Psi | 1-5V | 0.25 % | 0 | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4JIS B2351 | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M3284-000005-017BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 246.564 Psi | 1-5V | 0.25 % | 0 | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-18 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M3284-00000P-017BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 246.564 Psi | -14.5 Psi | 1-5V | 0.25 % | 0 | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 7/16-20 UNF FEMALE SAE | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||
|
M3284-000006-170BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 2465.64 Psi | 1-5V | 0.25 % | 0 | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/8-27 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M3284-00000E-7K5PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 7500 Psi | 1-5V | 0.25 % | 0 | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M3284-000004-017BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 246.564 Psi | 1-5V | 0.25 % | 0 | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 7/16-20 UNF | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M3284-01000B-250PC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 250 Psi | -14.7 Psi | 1-5V | 0.25 % | 0 | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | G1/4JIS B2351 | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||
|
M3284-00000E-007BG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 101.526 Psi | 1-5V | 0.25 % | 0 | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M3284-000004-070BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 1015.26 Psi | -14.5 Psi | 1-5V | 0.25 % | 0 | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 7/16-20 UNF | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||
|
M3284-000006-017BC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 246.564 Psi | -14.5 Psi | 1-5V | 0.25 % | 0 | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/8-27 NPT | 30 V | 8 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |