Filter Your Search
1 - 10 of 264 results
|
SCM32C822FANK
Surge Components Inc
|
Check for Price | Yes | Active | 8.2 nF | 25 V | 1 % | 1210 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C820GBNE
Surge Components Inc
|
Check for Price | Yes | Active | 82 pF | 50 V | 2 % | 1210 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C820GNNE
Surge Components Inc
|
Check for Price | Yes | Active | 82 pF | 10 V | 2 % | 1210 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C822FBNE
Surge Components Inc
|
Check for Price | Yes | Active | 8.2 nF | 50 V | 1 % | 1210 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C822GANJ
Surge Components Inc
|
Check for Price | Yes | Active | 8.2 nF | 25 V | 2 % | 1210 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C821GANE
Surge Components Inc
|
Check for Price | Yes | Active | 820 pF | 25 V | 2 % | 1210 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C820FBNK
Surge Components Inc
|
Check for Price | Yes | Active | 82 pF | 50 V | 1 % | 1210 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C821FNNJ
Surge Components Inc
|
Check for Price | Yes | Active | 820 pF | 10 V | 1 % | 1210 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C822FANF
Surge Components Inc
|
Check for Price | Yes | Active | 8.2 nF | 25 V | 1 % | 1210 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 | ||
|
SCM32C820JONE
Surge Components Inc
|
Check for Price | Yes | Active | 82 pF | 16 V | 5 % | 1210 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | TIN OVER NICKEL | 950 µm | 3.2 mm | 2.5 mm | SURGE COMPONENTS INC | , 1210 | compliant | EAR99 |