Filter Your Search
1 - 3 of 3 results
|
M39003/01-5086
Defense Logistics Agency
|
Check for Price | Active | 4.7 µF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.04 | e0 | MIL-PRF-39003 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.7 mm | 12.04 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | ||||
|
M39003/01-5086H
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 µF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 12.04 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/01-5086
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 µF | 50 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 12.04 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |