Filter Your Search
1 - 3 of 3 results
|
M39003/01-5230
Defense Logistics Agency
|
Check for Price | Active | 2.2 µF | 20 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 400 nA | 0.04 | MIL-PRF-39003 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.43 mm | 7.26 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | ||||||
|
M39003/01-5230
Vishay Intertechnologies
|
Check for Price | No | Active | 2.2 µF | 20 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 400 nA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||
|
M39003/01-5230H
Vishay Intertechnologies
|
Check for Price | No | Active | 2.2 µF | 20 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 400 nA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |