Filter Your Search
1 - 10 of 12 results
|
M39003/09-0173
Vishay Sprague
|
$30.7125 | No | No | Active | 10 µF | 50 V | 1.7 A | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0173H
Vishay Sprague
|
$30.7125 | No | No | Active | 10 µF | 50 V | 1.7 A | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0173/HSD
Vishay Sprague
|
$30.8635 | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||
|
M39003/09-0173/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 50 V | 1.7 A | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||
|
M39003/09-0173D
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 50 V | 1.7 A | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.03@1KHz | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | ||||
|
M39003/09-0173B/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 10 µF | 50 V | 1.7 A | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39003/090173E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
M39003/090173F
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
M39003/09-0173
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 50 V | 1.7 A | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.03 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8532.21.00.20 | ||||
|
M39003/090173C
KEMET Corporation
|
Check for Price | Active | 10 µF | 50 V | 680 mA | 5 % | 230 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |