Filter Your Search
1 - 10 of 13 results
|
M39003/09-0265H
Vishay Sprague
|
$36.3250 | No | No | Active | 47 µF | 35 V | 2.7 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 8 µA | 0.05 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
M39003/09-0265
Vishay Sprague
|
$36.3250 | No | No | Active | 47 µF | 35 V | 2.7 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 8 µA | 0.05 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
M39003/09-0265/HSD
Vishay Sprague
|
$36.4495 | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39003/09-0265/F5
Vishay Sprague
|
$37.9315 | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39003/090265B
KEMET Corporation
|
Check for Price | Active | 47 µF | 35 V | 1.08 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 8 µA | 0.05 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/090265E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M39003/09-0265
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 47 µF | 35 V | 2.7 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 8 µA | CSR21 | 0.05 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 8.92 mm | 19.96 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | ||||||
|
M39003/09-0265
KEMET Corporation
|
Check for Price | No | No | Active | 47 µF | 35 V | 2.7 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8 µA | 0.05 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK/TRAY | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | ||||||
|
M39003/09-0265D
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 35 V | 2.7 A | 20 % | 110 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8 µA | 0.05@1KHz | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.21.00.20 | ||||||
|
M39003/090265F
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 |