Parametric results for: m39003/09-2017 under Tantalum Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: m39003092017
Select parts from the table below to compare.
Compare
Compare
M39003/09-2017
Vishay Sprague
Check for Price No No Active 120 µF 10 V 3.2 A 10 % 70 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 6 µA 0.08 e0 MIL-PRF-39003/09 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
M39003/092017F
KEMET Corporation
Check for Price Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99
M39003/09-2017
Cornell Dubilier Electronics Inc
Check for Price No No Obsolete 120 µF 10 V 3.2 A 10 % 70 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR M39003/09 6 µA CSR21 0.08 MIL-C-39003/9 125 °C -55 °C 2 TUBULAR PACKAGE Axial TR NO WIRE 7.34 mm 17.42 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED compliant EAR99
M39003/09-2017H
Vishay Sprague
Check for Price No No Active 120 µF 10 V 3.2 A 10 % 70 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 6 µA 0.08 e0 MIL-PRF-39003/09 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
M39003/09-2017
KEMET Corporation
Check for Price No No Active 120 µF 10 V 3.2 A 10 % 70 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 6 µA 0.08 e0 MIL-PRF-39003 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO TIN LEAD WIRE 7.34 mm 17.42 mm KEMET ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8532.21.00.20 KEMET
M39003/092017C
KEMET Corporation
Check for Price Active 120 µF 10 V 1.28 A 10 % 70 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 6 µA 0.08 e0 MIL-PRF-39003 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 7.34 mm 17.42 mm KEMET ELECTRONICS CORP , compliant EAR99
M39003/092017E
KEMET Corporation
Check for Price Active TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99
M39003/09-2017TR
KEMET Corporation
Check for Price Active 120 µF 10 V 3.2 A 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 6 µA MIL-PRF-39003 125 °C -55 °C 2 TUBULAR PACKAGE TR, 12 INCH NO WIRE KEMET ELECTRONICS CORP AXIAL LEADED compliant EAR99
M39003/09-2017/HSD
Vishay Sprague
Check for Price No No Active unknown EAR99 8532.21.0020
M39003/09-2017B
Vishay Sprague
Check for Price No No Active 120 µF 10 V 3.2 A 10 % 70 mΩ POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ 6 µA 0.08 e0 MIL-PRF-39003/09 125 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO TIN LEAD WIRE 7.34 mm 17.42 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99