Filter Your Search
1 - 10 of 12 results
|
M39003/09-0020/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 220 µF | 10 V | 3.9 A | 5 % | 55 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | ||||||
|
M39003/09-0020/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||
|
M39003/090020F
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
M39003/090020E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
M39003/09-0020C/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 220 µF | 10 V | 3.9 A | 5 % | 55 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39003/09-0020H
Vishay Sprague
|
Check for Price | No | No | Active | 220 µF | 10 V | 3.9 A | 5 % | 55 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0020
KEMET Corporation
|
Check for Price | No | No | Active | 220 µF | 10 V | 3.9 A | 5 % | 55 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | ||||
|
M39003/09-0020
Vishay Sprague
|
Check for Price | No | No | Active | 220 µF | 10 V | 3.9 A | 5 % | 55 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.1 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||
|
M39003/09-0020/98
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39003/090020C
KEMET Corporation
|
Check for Price | Active | 220 µF | 10 V | 1.56 A | 5 % | 55 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.1 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |