Filter Your Search
1 - 5 of 5 results
|
M39006/25-0144H
Vishay Sprague
|
$79.4115 | No | Transferred | 330 µF | 50 V | 1.9 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 9 µA | 0.38 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
M39006/25-0144H
Vishay Intertechnologies
|
$81.5908 | No | No | Active | 330 µF | 50 V | 741 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 9 µA | 0.38 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/25-0144H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 330 µF | 50 V | 741 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 9 µA | 0.38 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||
|
M39006/25-0144H
Kyocera AVX Components
|
Check for Price | No | Active | 330 µF | 50 V | 10 % | 1.53 Ω | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 9.52 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | ||||||||||||||
|
M39006/25-0144H
Vishay Tansitor
|
Check for Price | Obsolete | 330 µF | 50 V | 1.9 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR81 | 9 µA | 0.38 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 |