Filter Your Search
1 - 10 of 15 results
|
M39014/011455
Kyocera AVX Components
|
$0.3465 | No | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||||
|
M39014/01-1455
KEMET Corporation
|
$0.5395 | No | No | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | KEMET | |||||
|
M39014/01-1455V
Kyocera AVX Components
|
$1.3830 | No | No | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||
|
M39014/01-1455
Kyocera AVX Components
|
$1.4056 | No | No | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | |||||||
|
M39014/01-1455VTR
KEMET Corporation
|
$1.5838 | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 12 INCH | NO | TIN LEAD | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||
|
M39014/01-1455V
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | 5.1 mm | WIRE | 4.8 mm | 2.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||
|
M39014/01-1455V
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.60 | ||||||||
|
M39014/01-1455TR1
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 10 % | 1909 | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | e0 | MIL-C-39014/01 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , 1909 | compliant | EAR99 | |||||||||
|
M39014/01-1455TR
KEMET Corporation
|
Check for Price | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 12 INCH | NO | TIN LEAD | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||
|
M39014/011455V
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-39014 | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.23.00.60 |