Filter Your Search
1 - 10 of 1,358 results
|
M39018/01-0635M
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 68 µF | 50 V | 315 mA | 30 % | 2.92 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10.11 mm | 36.51 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
M39018/01-1152M
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 68 µF | 75 V | 417 mA | 75 % | 2.92 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10.11 mm | 69.82 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
M39018/01R1141M
Barker Microfarads (BMI)
|
Check for Price | No | Contact Manufacturer | 33 µF | 75 V | 204 mA | 75 % | 6.03 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | 125 °C | -55 °C | 2 | Axial | 10.11 mm | 30.16 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
M39018/01-0409M
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 220 µF | 10 V | 527 mA | 30 % | 1.21 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | e0 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 28.58 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
M39018/01R1135P
Barker Microfarads (BMI)
|
Check for Price | No | Contact Manufacturer | 68 µF | 50 V | 315 mA | 75 % | 2.92 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | 125 °C | -55 °C | 2 | Axial | 10.11 mm | 36.51 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
M39018/01-0491P
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 2.2 µF | 250 V | 58 mA | 30 % | 60.45 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 7.14 mm | 23.81 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
M39018/01-0752
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 68 µF | 100 V | 417 mA | 75 % | 2.92 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | 10 µA | MIL-PRF-39018/1H | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||
|
M39018/01-0711P
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 470 µF | 10 V | 892 mA | 75 % | 560 mΩ | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10.11 mm | 42.86 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
M39018/01-0507P
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 100 µF | 10 V | 285 mA | 75 % | 2.65 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 7.14 mm | 23.81 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
M39018/01-1074M
Barker Microfarads (BMI)
|
Check for Price | No | No | Contact Manufacturer | 27 µF | 250 V | 294 mA | 30 % | 4.91 Ω | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M39018/01 | M39018/01 | MIL-PRF-39018 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 10.11 mm | 69.82 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 |