Filter Your Search
1 - 1 of 1 results
|
M393B5270DH0-CMA
Samsung Semiconductor
|
Check for Price | Yes | Active | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | 195 ps | 933 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 846 mA | 3.15 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | compliant | EAR99 | 8542.32.00.36 |