Filter Your Search
1 - 10 of 572 results
|
M402VF-3-030-05NR
Harwin
|
$1.2300 | Yes | Yes | Active | 30 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.157 inch | 0.472 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||
|
M402VF-3-050-09NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.315 inch | 0.669 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-050-0ANR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.354 inch | 0.669 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-060-07NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 60 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.236 inch | 0.768 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-090-04NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 90 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.118 inch | 1.063 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-022-09NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 22 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.315 inch | 0.394 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-044-09NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 44 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.315 inch | 0.61 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-062-02NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 62 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.079 inch | 0.787 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-028-02NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 28 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.079 inch | 0.453 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||
|
M402VF-3-086-07NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 86 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.236 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |