Filter Your Search
1 - 10 of 193 results
|
SLRM412000ABFACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 0.1 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
SLRM4120000ADAFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 kΩ | 0.05 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
M4-1202JAP
TT Electronics Resistors
|
Check for Price | Active | 2 kΩ | 5 % | 125 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 4 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 10.16 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
M83401-09-M-4120-B-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 412 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP-10 | 8533.21.00.50 | ||||
|
M83401-22-M-4120-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 480 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 412 Ω | ISOLATED | 4 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | SIP, 8007 | 8533.21.00.50 | |||
|
SLRM412000BBDDDS
Vishay Intertechnologies
|
Check for Price | No | Active | 120 Ω | 0.1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
M8340110M4120FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 25 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
SLRM412000ACDBCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 0.2 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
M8340101M4120BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 200 mW | 7025 | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | MIL-PRF-83401 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
M412001FAP
TT Electronics Resistors
|
Check for Price | Active | 2 kΩ | 1 % | 125 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 4 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 10.16 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |