Filter Your Search
1 - 2 of 2 results
|
M48Z02-70PC1
STMicroelectronics
|
$11.4658 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 4.75 V | 80 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 34.545 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP-24 | 24 | compliant | EAR99 | 8542.32.00.41 | STMicroelectronics | |||||
|
M48Z02-70PC1TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 70 ns | APPLICATION SPECIFIC SRAM | 2000 | 2.048 k | 3 mA | 80 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 |