Filter Your Search
1 - 4 of 4 results
|
M48Z32V-35MT1E
STMicroelectronics
|
$6.4905 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 500 µA | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SSOP | SOP44,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/NICKEL PALLADIUM GOLD | GULL WING | 810 µm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||
|
M48Z32V-35MT1F
STMicroelectronics
|
$6.6886 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 500 µA | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SSOP | SOP44,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/NICKEL PALLADIUM GOLD | GULL WING | 810 µm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||
|
M48Z32V-35MT1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 500 µA | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.41 | ||||
|
M48Z32V-35MT1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 35 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 500 µA | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 3.05 mm | 18.1 mm | 8.56 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.41 |