Filter Your Search
1 - 10 of 5,041 results
|
M5256-100004-020BG
TE Connectivity
|
$133.0494 | Yes | Active | 3 ms | 290.07 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF MALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-120014-200PC
TE Connectivity
|
Check for Price | Yes | Active | 200 Psi | -14.7 Psi | 4-20mA | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF MALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-12000F-01KBG
TE Connectivity
|
Check for Price | Yes | Active | 14503.8 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-19 BSPP FEMALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||||
|
M5256-11001B-050PG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 50 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | G1/4JIS B2351 | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-100004-007BG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 101.52 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF MALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-110016-070BC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 1015.26 Psi | -1 Psi | 4-20mA | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/8-27 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | ||
|
M5256-110015-200PG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 200 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-110016-07KPG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 7000 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/8-27 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-11001G-100PG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 100 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | M14X1.5MM, ISO 6149-2 | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
|
M5256-110016-07KPC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 7000 Psi | -14.7 Psi | 4-20mA | 0.25 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP65, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/8-27 NPT | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown |