Filter Your Search
1 - 1 of 1 results
|
M50-3100545R
Harwin
|
$0.7719 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2.0016 N | 1 GΩ | .15012 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.181 inch | 0.514 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |