Filter Your Search
1 - 1 of 1 results
|
M50-3200345
Harwin
|
$1.6628 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .1112 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.136 inch | 0.2 inch | 0.166 inch | 0.094 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |