Filter Your Search
1 - 1 of 1 results
|
M50-3901042
Harwin
|
$2.0711 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.188 inch | 0.5 inch | 0.079 inch | HARWIN PLC | compliant | Harwin |