Filter Your Search
1 - 10 of 171,459 results
![]() |
M5254-000004-05KPG
TE Connectivity
|
$71.9515 | Yes | Yes | Active | 3 ms | 5000 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF MALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
![]() |
M5254-000004-100PG
TE Connectivity
|
$74.8311 | Yes | Yes | Active | 3 ms | 100 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF MALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||
![]() |
M5251-000005-300PG
TE Connectivity
|
$74.8311 | Yes | Yes | Active | 3 ms | 300 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||
![]() |
M5251-000005-05KPG
TE Connectivity
|
$74.8311 | Yes | Yes | Active | 3 ms | 5000 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
![]() |
M5251-000005-03KPG
TE Connectivity
|
$76.2790 | Yes | Yes | Active | 3 ms | 3000 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
![]() |
M5251-000005-050PG
TE Connectivity
|
$76.2790 | Yes | Yes | Active | 3 ms | 50 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||
![]() |
M5251-000005-100PG
TE Connectivity
|
$76.2790 | Yes | Yes | Active | 3 ms | 100 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||
![]() |
M5251-000005-01KPG
TE Connectivity
|
$76.2790 | Yes | Yes | Active | 3 ms | 1000 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-18 NPT | 30 V | 9 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||
![]() |
M5254-000004-500PG
TE Connectivity
|
$76.3169 | Yes | Yes | Active | 3 ms | 500 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 7/16-20 UNF MALE | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | |||
![]() |
M5254-000002-070BG
TE Connectivity
|
$79.8067 | Yes | Yes | Active | 3 ms | 1015.26 Psi | 4-20mA | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | CURRENT OUTPUT | IP 66, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 1/4-19 BSPP | 30 V | 9 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | TE CONNECTIVITY LTD | unknown | TE Connectivity |