Filter Your Search
1 - 1 of 1 results
|
M551B418K006AH
KEMET Corporation
|
$261.7967 | No | No | Active | 4.1 mF | 6 V | 875 mA | 10 % | 30 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 185 µA | 0.05 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Chassis Mount | BULK | NO | Tin/Lead (Sn/Pb) | 11.5 mm | LUG | 11.1 mm | 48.4 mm | 28.2 mm | KEMET ELECTRONICS CORP | , | not_compliant |