Filter Your Search
1 - 2 of 2 results
|
M55302/128-DF1C
Cristek Interconnects Inc
|
Check for Price | Active | 110 | 2 | 2.54 mm | 2 | 12 mΩ | 3 A | FEMALE | BOARD | PHENOLIC | RIGHT ANGLE | BOARD CONNECTOR | STANDARD:MIL-DTL-55302 | 750VAC V | NO | 1.668 N | 5 GΩ | 0.209 N | MIL | -65 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.671 mm | 50u inch | SOLDER | 0.238 inch | 0.32 inch | 5.53 inch | 5.53 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||
|
M55302/128-DF1C
TE Connectivity
|
Check for Price | Yes | Active | 110 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | NO | NO | YES | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant |