Filter Your Search
1 - 3 of 3 results
|
M55302/190LC100X
AirBorn Inc
|
$76.5664 | Active | 100 | 2 | 1.905 mm | 2 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | YES | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | GOLD | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.2 inch | 0.3 inch | 4.512 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
M55302/190LC100F
IEH Corp
|
Check for Price | Active | 100 | 2 | 1.91 mm | FEMALE | BOARD | GOLD OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-DTL-55302 | NO | NO | NO | YES | RECEPTACLE | GOLD OVER NICKEL (150) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | IEH CORP | compliant | ||||||||||||||||||||||||||
|
M55302/190LC40S
AirBorn Inc
|
Check for Price | Active | 40 | 2 | 1.905 mm | 3 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | YES | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant |