Filter Your Search
1 - 10 of 17 results
|
M55302/23-20
TE Connectivity
|
$366.0759 | No | Active | 50 | 2 | 1.9 mm | 3 A | MALE | PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | YES | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
M55302/23-23
TE Connectivity
|
$571.8530 | No | Active | 80 | 2 | 1.9 mm | 3 A | MALE | PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | YES | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
M55302/23-11
TE Connectivity
|
Check for Price | Obsolete | 110 | 2 | 1.9 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | NO | NO | YES | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
M55302/23-24
TE Connectivity
|
Check for Price | No | Obsolete | 90 | 2 | 1.91 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | NO | NO | e3 | YES | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||
|
M55302/23-18
TE Connectivity
|
Check for Price | No | Active | 30 | 2 | 1.9 mm | 3 A | MALE | PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | YES | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
M55302/23-26
TE Connectivity
|
Check for Price | Active | 110 | 2 | 1.9 mm | 3 A | MALE | BOARD | DIALLYL PHTHALATE | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | TIN | NO | NO | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||
|
M55302/23-21
TE Connectivity
|
Check for Price | No | Active | 60 | 2 | 1.9 mm | 3 A | MALE | PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | YES | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
M55302/23-10
TE Connectivity
|
Check for Price | No | Obsolete | 100 | 2 | 1.905 mm | MALE | BOARD | DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | HOLE .112-.124 | PLUG | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.075 inch | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.31 inch | 0.5 inch | 4.7 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
M55302/23-19
TE Connectivity
|
Check for Price | No | Obsolete | 40 | 2 | 1.91 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | NO | NO | e3 | YES | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||
|
M55302/23-30
TE Connectivity
|
Check for Price | No | Active | 180 | 2 | 1.9 mm | 3 A | MALE | BOARD | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | NO | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown |