Parametric results for: m55302/56-b54 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m5530256b54
Select parts from the table below to compare.
Compare
Compare
M55302/56B54
AirBorn Inc
$22.2205 Yes Active 54 2 2.54 mm 3 A MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
M55302/56B54
Incon Inc
Check for Price Contact Manufacturer 54 2 2.54 mm MALE BOARD GOLD OVER NICKEL (150) STRAIGHT BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES RECEPTACLE GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER INCON INC compliant EAR99 8536.69.40.40
M55302/56B54
Defense Logistics Agency
Check for Price Active 54 2 2.54 mm MALE BOARD GOLD OVER NICKEL (150) STRAIGHT BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES RECEPTACLE GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER DEFENSE LOGISTICS AGENCY unknown
M55302/56B54
IEH Corp
Check for Price Active 54 2 2.54 mm MALE BOARD GOLD OVER NICKEL (150) STRAIGHT BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES RECEPTACLE GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER IEH CORP compliant EAR99 8536.69.40.40