Filter Your Search
1 - 10 of 12 results
![]() |
M55342E11B11B5RWS
Vishay Dale
|
$5.0008 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E11B11B5RWS
Vishay Intertechnologies
|
$15.5793 | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342E11B11B5R-TR
State of the Art Inc
|
Check for Price | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | not_compliant | STATE OF THE ART INC | EAR99 | 8533.21.00.30 | |||||
|
M55342E11B11B5RTI
Vishay Intertechnologies
|
Check for Price | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||||
|
M55342E11B11B5R-W
State of the Art Inc
|
Check for Price | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | not_compliant | STATE OF THE ART INC | EAR99 | 8533.21.00.30 | |||||
|
M55342E11B11B5RT1
Vishay Thin Film
|
Check for Price | No | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | EAR99 | 8533.21.00.30 | ||
|
M55342E11B11B5RT5
Vishay Thin Film
|
Check for Price | No | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | EAR99 | 8533.21.00.30 | ||
|
M55342E11B11B5R
TT Electronics Resistors
|
Check for Price | No | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 304.8 µm | 1.016 mm | 533.4 µm | compliant | TT ELECTRONICS PLC | CHIP | EAR99 | 8533.21.00.30 | ||||
|
M55342E11B11B5RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | EAR99 | 8533.21.00.30 | ||
|
M55342E11B11B5RT1
Vishay Intertechnologies
|
Check for Price | No | Active | 11.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP |