Filter Your Search
1 - 10 of 17 results
|
M55342K03B9E53RS3
Vishay Intertechnologies
|
$1.0510 | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K03B9E53RS6
Vishay Intertechnologies
|
$1.7899 | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K03B9E53RUL
Vishay Intertechnologies
|
$2.1322 | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K03B9E53RWL
Vishay Intertechnologies
|
$4.4796 | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K03B9E53RS2
Vishay Dale
|
Check for Price | No | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K03B9E53R
State of the Art Inc
|
Check for Price | No | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 2.54 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K03B9E53RS2
Vishay Intertechnologies
|
Check for Price | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K03B9E53R-TR
State of the Art Inc
|
Check for Price | No | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342/03 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.62 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K03B9E53RS6
Vishay Dale
|
Check for Price | No | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K03B9E53RWB3
Vishay Intertechnologies
|
Check for Price | No | Active | 9.53 kΩ | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 |