Filter Your Search
1 - 6 of 6 results
|
M55342K04B1E91P
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.91 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(MILITARY) | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.937 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K04B1E91PWIM
Vishay Intertechnologies
|
Check for Price | No | Active | 1.91 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342K04B1E91PTFM
Vishay Intertechnologies
|
Check for Price | No | Active | 1.91 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
M55342K04B1E91PT54
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.91 kΩ | 1 % | 150 mW | 1605 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 609 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||
|
M55342K04B1E91PTP
Vishay Dale
|
Check for Price | No | No | Active | 1.91 kΩ | 1 % | 150 mW | 1505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 125 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K04B1E91PT04
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.91 kΩ | 1 % | 150 mW | 1605 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 125 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 609 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |