Filter Your Search
1 - 1 of 1 results
|
M55342K06B3E16SWL
Vishay Intertechnologies
|
$5.2267 | No | Active | 3.16 kΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | not_compliant | EAR99 | 8533.21.00.30 |