Filter Your Search
1 - 10 of 18 results
|
M55342K08B150JRS3
Vishay Intertechnologies
|
$1.4350 | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K08B150JRS2
Vishay Intertechnologies
|
$1.4867 | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K08B150JRS6
Vishay Intertechnologies
|
$1.9889 | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K08B150JRUL
Vishay Intertechnologies
|
$2.1322 | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K08B150JRWB
Vishay Intertechnologies
|
$6.5248 | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K08B150JRWL
Vishay Intertechnologies
|
$7.8454 | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K08B150JR
State of the Art Inc
|
Check for Price | No | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | 640 µm | 5.13 mm | 2.38 mm | STATE OF THE ART INC | SMT, 2010 | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K08B150JRTP2
Vishay Intertechnologies
|
Check for Price | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||||
|
M55342K08B150JRS2
Vishay Dale
|
Check for Price | No | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K08B150JR
Mini-Systems Inc (MSI)
|
Check for Price | No | No | Active | 150 Ω | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 457 µm | 5.309 mm | 2.489 mm | MINI-SYSTEMS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |