Filter Your Search
1 - 6 of 6 results
|
M55342K11B60E4T
State of the Art Inc
|
Check for Price | No | No | Active | 60.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH; WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
M55342K11B60E4TWAT
Vishay Intertechnologies
|
Check for Price | No | Active | 60.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K11B60E4T
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 60.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 330 µm | 1.067 mm | 559 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||
|
M55342K11B60E4T-W
State of the Art Inc
|
Check for Price | No | Active | 60.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K11B60E4TWLT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 60.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K11B60E4T-TR
State of the Art Inc
|
Check for Price | No | Active | 60.4 kΩ | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 |