Filter Your Search
1 - 4 of 4 results
|
M55342K12B28B7RWS
Vishay Dale
|
$5.0008 | Active | unknown | |||||||||||||||||||||||||||||||||||
|
M55342K12B28B7RWS
Vishay Intertechnologies
|
$11.4456 | No | Active | 28.7 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
M55342K12B28B7RWS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 28.7 kΩ | 0.1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 1.625 mm | 812 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | |||||||||||
|
M55342K12B28B7RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 28.7 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.6256 mm | 812.8 µm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | EAR99 | 8533.21.00.30 |