Filter Your Search
1 - 2 of 2 results
|
M58LR256KT70ZC5F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 70 ns | FLASH | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 50 µA | 67 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B79 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 79 | PLASTIC/EPOXY | VFBGA | BGA79,7X13,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 9 mm | NUMONYX | BGA | VFBGA, BGA79,7X13,30 | 79 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M58LR256KT70ZC5F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 70 ns | FLASH | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 50 µA | 67 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B79 | Not Qualified | e1 | 85 °C | -30 °C | 79 | PLASTIC/EPOXY | VFBGA | BGA79,7X13,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | VFBGA-79 | 79 | compliant | EAR99 | 8542.32.00.51 |