Filter Your Search
1 - 6 of 6 results
|
M5M41000AJ-8
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 500 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
M5M41000AJ-12T
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
M5M41000AJ-10T
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
M5M41000AJ-8T
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
M5M41000AJ-10
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
M5M41000AJ-12
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.5 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 |